reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS DS10 125 M14 :: Diamond cup wheel, stone, Ø 125mm

Item-No.: TS DS10 125 M14
€58,95
Category of goods: 1 = discountable

TS DS10 125 M14

  • Product Description
  • Technical information
  • General
    • Type
    • Cup wheel
    • Design
    • Stone
  • Measures
    • Ø
    • 125 mm
    • Width
    • 5.0 mm
The DS10 features two-row segment fitting and is ideal for surface and edge grinding

Material:
Concrete products
Concrete
Building materials
Abrasive materials
Screed
Granite

Machines:
Hand-held angle grinders

Advantages:

Long service life
Aggressive grinding
Double-row cup wheel
Good dust removal
Excellent surface grinding properties

125.0 x 5.0 x 8.0 x M14



Manufacturer : RHODIUS
Factory number : 302928
Package weight : 0.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cup wheel
    • Design
    • Stone
  • Measures
    • Ø
    • 125 mm
    • Width
    • 5.0 mm
Datasheet/manual