Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS DS1 180 :: Diamond cutting disc, stone, Ø 180 mm


TS DS1 180

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
    • Model
    • DS1
    • Design
    • 22.23
  • Measures
    • Ø
    • 180 mm
    • Width
    • 5.0 mm
Topline

Topline products offer professional users outstanding product benefits, reliability and convenience of use at an optimum price-performance ratio.

Material:
Concrete products
Concrete
Building materials
Abrasive materials
Screed
Granite

Machines:
Hand-held angle grinders

Advantages:

Very long service life
Aggressive grinding
Double-row cup wheel
Good dust removal
Excellent surface grinding properties

180.0 x 8.0 x 22.23



Manufacturer : RHODIUS
Factory number : 303506
Package weight : 0.948 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diamond cutting disc
    • Design
    • Stone
    • Model
    • DS1
    • Design
    • 22.23
  • Measures
    • Ø
    • 180 mm
    • Width
    • 5.0 mm