Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBT 318 AF-BI :: Jigsaw blades, uni/metal, 5 pieces, 105/1 mm

Item-No.: SBT 318 AF-BI
€13,20
Category of goods: 1 = discountable

SBT 318 AF-BI

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw blades
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 105 mm
    • Pitch - toothed
    • 1.0 mm
  • Packaging
    • Packaging
    • 5-piece

Pack of five universal jigsaw blades
Bayonet (T) shank
Ref. no. T318AF

Serrated length: 105 mm
Tooth pitch: 1.0 mm
Example application: sheet metal, cable trunking 1 - 3 mm



Manufacturer : HELLER
Factory number : 240048
Package weight : 0.054 kg
Technical information
  • General
    • Type
    • Jigsaw blades
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 105 mm
    • Pitch - toothed
    • 1.0 mm
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual