Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBT 118 A-HSS :: Jigsaw Blades Metal, 5 pieces, 55/1.2 mm

Item-No.: SBT 118 A-HSS
€7,30
Category of goods: 1 = discountable

SBT 118 A-HSS

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw blades
    • Design
    • Metal
  • Measures
    • Toothed length
    • 55 mm
    • Pitch - toothed
    • 1.2 mm
  • Packaging
    • Packaging
    • 5-piece

Pack of five jigsaw blades for metal
Bayonet (T) shank
Ref. no. T118A

Serrated length: 55 mm
Tooth pitch: 1.2 mm
Example application: sheet metals 1.2 - 3 mm



Manufacturer : HELLER
Factory number : 240017
Package weight : 0.034 kg
Technical information
  • General
    • Type
    • Jigsaw blades
    • Design
    • Metal
  • Measures
    • Toothed length
    • 55 mm
    • Pitch - toothed
    • 1.2 mm
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual