Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBT 101 D-HCS :: Jigsaw blades, wood, 5 pieces, 75/4.0 mm

Item-No.: SBT 101 D-HCS
€7,30
Category of goods: 1 = discountable

SBT 101 D-HCS

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Wood
  • Measures
    • Toothed length
    • 75 mm
    • Pitch - toothed
    • 4.0 mm
  • Packaging
    • Packaging
    • 5-teilig

Pack of five jigsaw blades for wood
Bayonet (T) shank
Ref. no. T101D

Serrated length: 75 mm
Tooth pitch: 4.0 mm
Example application: clean cuts



Manufacturer : HELLER
Factory number : 240147
Package weight : 0.038 kg
Technical information
  • General
    • Type
    • Jigsaw blade
    • Design
    • Wood
  • Measures
    • Toothed length
    • 75 mm
    • Pitch - toothed
    • 4.0 mm
  • Packaging
    • Packaging
    • 5-teilig
Datasheet/manual