Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBS 922 VF-BI :: Sabre saw blades, uni/metal, 5 pcs., 150/0.9 mm

Item-No.: SBS 922 VF-BI
€14,20
Category of goods: 1 = discountable

SBS 922 VF-BI

  • Product Description
  • Technical information
  • General
    • Type
    • Reciprocating saw blade
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 150 mm
    • Pitch - toothed
    • 0.9 mm
  • Packaging
    • Packaging
    • 5-teilig

Pack of five sabre saw blades for metal/universal
Universal shank, 1/2" (1.27 cm)
Ref. no. S922VF

Serrated length: 150 mm
Tooth pitch: 0.9 mm
TPI: 10 - 14
Application examples: metal, wood with metal contaminants >2.5 mm



Manufacturer : HELLER
Factory number : 258111
Package weight : 0.098 kg
Technical information
  • General
    • Type
    • Reciprocating saw blade
    • Design
    • Metal, universal
  • Measures
    • Toothed length
    • 150 mm
    • Pitch - toothed
    • 0.9 mm
  • Packaging
    • Packaging
    • 5-teilig
Datasheet/manual