Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBS 1344 D-HCS :: Sabre saw blades, uni/wood, 5 pieces, 300/1.3 mm

Item-No.: SBS 1344 D-HCS
€18,30
Category of goods: 1 = discountable

SBS 1344 D-HCS

  • Product Description
  • Technical information
  • General
    • Type
    • Reciprocating saw blades
    • Design
    • Wood
  • Measures
    • Toothed length
    • 280 mm
    • Pitch - toothed
    • 1.3 mm
  • Packaging
    • Packaging
    • 5-piece

Pack of five sabre saw blades for wood/universal
Universal shank, 1/2" (1.27 cm)
Ref. no. S1344D

Serrated length: 280 mm
Tooth pitch: 1.3 mm
TPI: 6
Application example: wood, plastic



Manufacturer : HELLER
Factory number : 240468
Package weight : 0.244 kg
Technical information
  • General
    • Type
    • Reciprocating saw blades
    • Design
    • Wood
  • Measures
    • Toothed length
    • 280 mm
    • Pitch - toothed
    • 1.3 mm
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual