Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28840 :: Diamond cutting disc, Ø= 20mm


PROXXON 28840

  • Product Description
  • Technical information
  • General
    • Type
    • Diamond cutting disc
    • Model
    • Diamantiert
  • Measures
    • Ø
    • 20 mm
    • Width
    • 0.6 mm

Diamond-coated cutting disc for porcelain, glass fibre panels and non-ferrous metals.

Diameter: 20 mm

Thickness: 0.6 mm



Manufacturer : PROXXON
Factory number : 28840
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diamond cutting disc
    • Model
    • Diamantiert
  • Measures
    • Ø
    • 20 mm
    • Width
    • 0.6 mm
Datasheet/manual