Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28830 :: Saw blades, Ø: 16, 19 and 22mm


PROXXON 28830

  • Product Description
  • Technical information
  • General
    • Type
    • Cut-off saw blade set
    • Model
    • Spring steel
  • Measures
    • Ø
    • 16,0 19,0 22,0 mm
    • Width
    • 0.1 mm
  • Packaging
    • Packaging
    • 3-piece

Cutting saw blades - spring steel assortment, 1 piece each.

Sizes: 16, 19, 22mm

Thickness 0.1mm



Manufacturer : PROXXON
Factory number : 28830
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cut-off saw blade set
    • Model
    • Spring steel
  • Measures
    • Ø
    • 16,0 19,0 22,0 mm
    • Width
    • 0.1 mm
  • Packaging
    • Packaging
    • 3-piece
Datasheet/manual