Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28810 :: Cutting discs, Ø= 22mm, 10 pieces


PROXXON 28810

  • Product Description
  • Technical information
  • General
    • Type
    • Corundum-bound cutting disc
    • Model
    • Korundgebunden
  • Measures
    • Ø
    • 22 mm
    • Width
    • 0.7 mm
  • Packaging
    • Packaging
    • 10-piece

Corundum cutting discs, manufactured with a special binder.

10 discs, diameter 22mm



Manufacturer : PROXXON
Factory number : 28810
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Corundum-bound cutting disc
    • Model
    • Korundgebunden
  • Measures
    • Ø
    • 22 mm
    • Width
    • 0.7 mm
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual