Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28731 :: Circular saw blade, 80 teeth for table saw FKS/E


PROXXON 28731

  • Product Description
  • Technical information
  • General
    • Type
    • Super-cut jigsaw blade
    • Design
    • Thickness 0.5 mm
    • Model
    • Super Cut
  • Measures
    • Ø
    • 85 mm
    • Width
    • 0.5 mm

Super Cut circular saw blade

Saw blade for precision-cut table saw FKS/E 80 teeth for hard wood, soft wood and plastic.

Dimensions: 85 x 0.5 x 10 mm



Manufacturer : PROXXON
Factory number : 28731
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Super-cut jigsaw blade
    • Design
    • Thickness 0.5 mm
    • Model
    • Super Cut
  • Measures
    • Ø
    • 85 mm
    • Width
    • 0.5 mm
Datasheet/manual