Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28056 :: 2 jigsaw blades (HSS) 1.06 mm


PROXXON 28056

  • Product Description
  • Technical information
  • General
    • Type
    • Jigsaw blades
    • Model
    • HSS
  • Measures
    • Pitch - toothed
    • 1.06 mm
  • Packaging
    • Packaging
    • 2-piece

Jigsaw blade made of HSS steel
With ground and corrugated toothing (pitch 1.06 mm). For cutting steel, non-ferrous metal, fibreglass, compression moulded material, laminate, Plexiglas and insulation material. For SS 230/E and STS 12/E.



Manufacturer : PROXXON
Factory number : 28056
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jigsaw blades
    • Model
    • HSS
  • Measures
    • Pitch - toothed
    • 1.06 mm
  • Packaging
    • Packaging
    • 2-piece
Datasheet/manual