Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28011 :: Circular saw blade Ø=50mm


PROXXON 28011

  • Product Description
  • Technical information
  • General
    • Type
    • Carbide saw blade
    • Model
    • Super Cut
  • Measures
    • Ø
    • 50 mm
    • Width
    • 0.5 mm

Carbide saw blade (solid material)

Ideal for cutting fibreglass sheets up to 3mm, non-ferrous metals, thermosetting plastics and other "problematic materials".

• Diameter: 50 mm
• Bore: 10 mm
• Thickness: 0.5 mm
• Fine toothed



Manufacturer : PROXXON
Factory number : 28011
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Carbide saw blade
    • Model
    • Super Cut
  • Measures
    • Ø
    • 50 mm
    • Width
    • 0.5 mm
Datasheet/manual