Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 44100 :: Hole saw set, 8-piece

Item-No.: MAN 44100
€25,95
Category of goods: 1 = discountable

MAN 44100

  • Product Description
  • Technical information
  • General
    • Type
    • Hole saw set
    • Design
    • Wood/universal
    • Model
    • HSS Bimetall
  • Measures
    • Ø
    • 22, 28, 35, 44, 68, 73 mm
  • Packaging
    • Packaging
    • 8-piece

Hole saws made of high-quality bimetal

• With 2 centre drills, 6 mm.
• Diameter: 22, 28, 35, 44, 68, 73 mm

Bimetal hole saws cut clean and smooth holes with a max. cutting depth of 35 mm in wood, metal, plastics, breeze blocks and plaster board, etc.



Manufacturer : BRÜDER MANNESMANN
Factory number : 44100
Package weight : 1.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hole saw set
    • Design
    • Wood/universal
    • Model
    • HSS Bimetall
  • Measures
    • Ø
    • 22, 28, 35, 44, 68, 73 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual