Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS-SET 2 :: Hole saw set, 9-piece, Ø 19/22/35/68/70/76 mm

Item-No.: LOS-SET 2
€73,40
Category of goods: 1 = discountable

LOS-SET 2

  • Product Description
  • Technical information
  • General
    • Type
    • Hole saw set
    • Design
    • Wood/universal
    • Model
    • HSS Bimetall
  • Measures
    • Ø
    • 19, 22, 35, 68, 70, 76 mm
  • Packaging
    • Packaging
    • 9-teilig

Set of the most common hole saws



Manufacturer : HELLER
Factory number : 23413
Package weight : 1.631 kg
Technical information
  • General
    • Type
    • Hole saw set
    • Design
    • Wood/universal
    • Model
    • HSS Bimetall
  • Measures
    • Ø
    • 19, 22, 35, 68, 70, 76 mm
  • Packaging
    • Packaging
    • 9-teilig
Datasheet/manual