Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS SDS5 :: SDS shank for hole saws, Ø 32-152 mm

Item-No.: LOS SDS5
€12,95
Category of goods: 1 = discountable

LOS SDS5

  • Product Description
  • Technical information
  • General
    • Type
    • Hole saws mounting tool
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 32 - 125 mm
SDS-plus clamping tool for HSS bimetal
Hole saw with guide drill.
For Ø 32-152 mm.



Manufacturer : HELLER
Factory number : 10071 7
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hole saws mounting tool
    • Design
    • SDS-plus
  • Measures
    • Ø
    • 32 - 125 mm
Datasheet/manual