Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS GR3 :: Mounting tool for hole saws, Ø 14 - 30 mm

Item-No.: LOS GR3
€6,80
Category of goods: 1 = discountable

LOS GR3

  • Product Description
  • Technical information
  • General
    • Type
    • Hole saws mounting tool
    • Design
    • 6-kant
  • Measures
    • Ø
    • 14 - 32 mm

Mounting tool for HSS bi-metal
hole saw with guide drill.
For Ø 14 - 30 mm.



Manufacturer : EXACT
Factory number : 06093
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • Hole saws mounting tool
    • Design
    • 6-kant
  • Measures
    • Ø
    • 14 - 32 mm
Datasheet/manual