Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS AM 68MM :: Allmat hole saw sets, 68 mm, including hexagon adapter

Item-No.: LOS AM 68MM
€43,95
Category of goods: 1 = discountable

LOS AM 68MM

  • Product Description
  • Technical information
  • General
    • Type
    • Allmat hole saw
    • Design
    • Allmat
    • Design
    • 6-edge
  • Measures
    • Ø
    • 68 mm

Heller multi-purpose lock saw, Allmat 3725

Ideal for all trades: fast countersinking of sockets and tubes

Universal use in a variety of materials

Long service life Fast material handling

Carbide blades, can be resharpened

No tilting when drilling

Precise positioning when drilling

Areas of application: wood, aluminium, aerated concrete, sand-lime bricks, wall tiles, insulation, drywall



Manufacturer : HELLER
Factory number : 26029 9
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Allmat hole saw
    • Design
    • Allmat
    • Design
    • 6-edge
  • Measures
    • Ø
    • 68 mm
Datasheet/manual