Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS 95MM :: HSS bi-metal hole saw, 95 mm

Item-No.: LOS 95MM
€15,60
Category of goods: 1 = discountable

LOS 95MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS bimetal hole saw
    • Model
    • HSS Bimetall
    • Design
    • 16 mm
  • Measures
    • Ø
    • 95 mm

16-mm HSS bi-metal hole saw

With variable tooth pitch.
Cutting depth: 32 mm



Manufacturer : HELLER
Factory number : 19924 7
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS bimetal hole saw
    • Model
    • HSS Bimetall
    • Design
    • 16 mm
  • Measures
    • Ø
    • 95 mm
Datasheet/manual