0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOS 40MM :: HSS bi-metal hole saw, 40 mm

Item-No.: LOS 40MM
€7,60
Category of goods: 1 = discountable

LOS 40MM

  • Product Description
  • Technical information
  • General
    • Type
    • HSS bimetal hole saw
    • Model
    • HSS Bimetall
    • Design
    • 16 mm
  • Measures
    • Ø
    • 40 mm
    • Height
    • 40 mm
16-mm HSS bi-metal hole saw for e.g.:
ISO 40
With variable tooth pitch.
Cutting depth: 45 mm
Overall height: 40 mm



Manufacturer : HELLER
Factory number : 190794
Package weight : 0.099 kg
Technical information
  • General
    • Type
    • HSS bimetal hole saw
    • Model
    • HSS Bimetall
    • Design
    • 16 mm
  • Measures
    • Ø
    • 40 mm
    • Height
    • 40 mm
Datasheet/manual