Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WANDHALTER 45ST :: 45-cm steel wall bracket for satellite dish


WANDHALTER 45ST

  • Product Description
  • Technical information
  • General
    • Material
    • Steel
    • Type
    • Wall bracket
  • Measures
    • Ø
    • 48 mm

Wall bracket for satellite dish

• Material steel, hot-dip galvanized
• Length: 45cm long
• Tube diameter: 48 mm
• Mounting plate: 170 x 170 mm
• Material thickness: 3 mm



Package weight : 2.263 kg
Technical information
  • General
    • Material
    • Steel
    • Type
    • Wall bracket
  • Measures
    • Ø
    • 48 mm
Datasheet/manual