Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VUQUBE II AUTO :: AUTO FULLY AUTOMATIC SAT SYSTEM


Maxview VuQube II Auto

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Anthracite
    • Material
    • Plastic
    • Technology
    • For 2 receivers
    • Design
    • Automatic positioning
  • Measures
    • Width
    • 420 mm
    • Height
    • 460 mm
    • Depth
    • 420 mm
  • Weights
    • Weight
    • 4.50 kg
  • Fully Automatic - Press and go, the convenience of having all your channels ready to watch in an instant

  • Easy to use, LED control box

  • Ultra lightweight with ergonomically designed carry handle

  • Dynamic dish levelling allows system to be placed on uneven surfaces

  • Twin LNB, ideal for use with PVRs or to use 2 receivers at the same time

  • 40cm Prime focus dish, equivalent to 50cm offset dish giving increased range

  • All weather resistant and robust casing

  • Includes 10 m of cable allowing easy positioning

  • Complete with Operation and Set Up Guide

  • Compatible with Astra 1, Astra 2, Astra 3 and Hotbird

  • Suitable for use with all satellite receivers (not included available separetely see our receivers section

  • 2 year guarantee



Manufacturer : MAXVIEW
Factory number : VUQUBE II AUTO
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Anthracite
    • Material
    • Plastic
    • Technology
    • For 2 receivers
    • Design
    • Automatic positioning
  • Measures
    • Width
    • 420 mm
    • Height
    • 460 mm
    • Depth
    • 420 mm
  • Weights
    • Weight
    • 4.50 kg