Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURLINE AS 75ZR :: SAT satellite dish, 75 cm, red

Item-No.: DURLINE AS 75ZR
Colour:

€69,95




DURLINE AS 75ZR

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Red (RAL 8012)
    • Material
    • Aluminium
    • Assembly
    • 40 mm feed mount
  • Measures
    • Ø
    • 750 mm
    • Offset measure
    • 800 x 750 mm
    • Pole mount
    • 32 - 60 mm
  • Electrical values
    • Gain
    • ca. 38.2 dB
ALU Select - offset SAT satellite dish

The new ALU 75 Select is one of the latest state-of-the-art developed SAT satellite dishes in terms of design, aesthetics and quality. Highest standards have been achieved right up to the smallest detail. Reflector 75 cm

The back and the LNB-arm are made from strutted cast aluminium. This has the benefit that the bracket is very light and thus easy to assemble and absolutely torsion-free. Large distances between the support points give the reflector additional support. This mirror can also withstand high wind speeds.

Only the best materials have been used. The backrest and the LNB-arm are made of powder-coated die-cast aluminium. The LNB bracket is also made of die-cast aluminium. The reflector is also made of high-quality aluminium. The screws are either made of V2 stainless steel or galvanised like the remaining parts zinc plated.

The pre-assembled backrest with LNB arm and LNB holders must only be folded up. The reflector is hooked onto the pre-fitted stainless steel screws. Large thumb screws further simplify assembly. The supplied cable ties stow the antenna cables under the LNB arm.
EASY FIX adjustment via the imprinted degree scale.

• Manufactured under the highest quality standards
• Die-cast aluminium LNB feed
• Back aluminium injection moulding
• Reflector: aluminium
• Reflector dimensions: 80 cm x 75 cm
• Reflector thickness: 0.6 mm
• Wind load at 100 km/h: 28 kg
• Gain at 12.5 Ghz: approx. 38.2 dBi
• Colour brick red (RAL 8012)

Delivery without LNB



Manufacturer : DUR-LINE
Factory number : 12082
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Red (RAL 8012)
    • Material
    • Aluminium
    • Assembly
    • 40 mm feed mount
  • Measures
    • Ø
    • 750 mm
    • Offset measure
    • 800 x 750 mm
    • Pole mount
    • 32 - 60 mm
  • Electrical values
    • Gain
    • ca. 38.2 dB
Datasheet/manual