reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHIPMAN :: Megasat Shipman


Megasat Shipman

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Assembly
    • Dome dimensions: 70 x 40 cm
    • Design
    • Automatic positioning/tracking
  • Electrical values
    • Gain
    • ca. 34 dB

Megasat Shipman

Satellite antenna with automatic positioners and tracking system

The antenna finds the required satellites automatically within 30 seconds and also maintains its position automatically in a moving vehicle.

It is therefore ideal for use on ships, yachts, lorries and coaches. Satellite reception and live television is therefore ensured even on a moving ship or coach.

Technical data:
• Antenna type: Parabolic
• Frequency band: Ku band
• Input frequency: 10.7 - 12.75 GHz
• Antenna diameter: 45 cm
• Dome dimensions: 70 x 40 cm
• Weight: 12 kg
• Antenna gain: 33 dBi
• Minimum EIRP: 49 dBW
• Polarisation/horizontal/vertical or RHCP/LHCP
• Type of alignment: 2-axis DC motor
• Inclination angle: 15° to 62°
• Azimuth: unlimited
• Operating temperature: -25°C ~ 70°C
• Operating voltage: 12 V DC/3 A (selectable)



Manufacturer : MEGASAT
Factory number : 1500051
Package weight : 17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Assembly
    • Dome dimensions: 70 x 40 cm
    • Design
    • Automatic positioning/tracking
  • Electrical values
    • Gain
    • ca. 34 dB