Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFSAT SN V2S :: Automatic Flat Satellite Antenna, Single LNB


Selfsat Snipe 2 Single

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 1 receiver
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 33.7 dB
  • Specials
    • Specification
    • Self-levelling
  • Measures
    • Width
    • 515 mm
    • Height
    • 355 mm
    • Depth
    • 192 mm
  • Weights
    • Weight
    • 10.1 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
Selfsat Snipe Version V2 fully automatic flat satellite antenna - The compact construction of the Selfsat Snipe 2 takes up very little space. It is ideal for mounting on the roof of a caravan or motor home. The annoying hassle of aligning in a new location is obliterated thanks to the integrated GPS module and electronically controlled drive which determines the correct position automatically at the touch of a button.

Despite its small size the Selfsat Snipe V2 provides good reception due to its three-layer structure with wave guide horn array function. Horizontally and vertically polarized signals are routed separately and bundled on the LNB. The result: A strong signal to the LNB.

The Selfsat Snipe can be used with most satellites over Europe such as Astra, Eutelsat, Hotbird and worldwide.

Fully Automatic Positioning
The Selfsat Snipe offers fully automatic positioning. With its built-in GPS receiver the GPS data is collected and evaluated. The exact position of the antenna is automatically calculated resulting in quick and highly efficient alignment.

  • Advantages of the SNIPE V2 compared to its predecessor model SNIPE

  • New Construction: No mechanical damage when lifting the antenna. Improved Home position including locking system ensures a firm and secure grip while driving.

  • New Mechanics: The durability of the transmission has been greatly improved by the use of die-cast aluminum.

  • New Motor: The new powerful motor, reinforced with a 18:1 ratio, has a high torque and provides for the alignment of less noise.

  • New Controller: The new controller can store up to 13 satellite positions and with it's LCD display all information is displayed easily and clearly. Firmware updates can now be performed directly on the controller with a USB stick without the need of a PC
.

Key features:
  • Simple installation - Ready within seconds

  • Horizontal alignment on axis over 360°

  • Automatic adjustment of elevation, azimuth and skew by antenna drive

  • Free and self-alignment to the desired satellite

  • Provides superb high-definition images despite its small size

  • Antenna control by external control unit supplied

  • Can be used mobile or by fixed installation on balcony or terrace

  • Compact and unobtrusive

  • Elegant folding ultra slim design - fits well in to any car boot

  • Pre-installed with 11 satellites, 2 more can be added

  • Suitable for continuous use

  • Waterproof construction


Specifications:
  • Gain: 33,7 dBi at 12,7 GHz

  • Min EIRP: 50 dBw

  • LNB Output: 1

  • LNB Input Frequency: 10,7 ~ 12,7 5 GHz

  • LNB Output frequency: 950~2 , 150 MHz

  • Search speed: 20-30 ° / s

  • Satellite Search time: max. 120s

  • Supply voltage: 12-24 V DC

  • Power consumption: 30 W (at operation)

  • Ambient temperature: -30 to +60 ° C

  • Elevation: automatic, 15-90 °

  • Azimuth: automatic, 360 °

  • Skew: automatic, -45° to +45°

  • Features: Ultra-thin, 13 satellites can be programmed and selected

  • Dimensions (W x H x D): 515 x 192 x 355 mm

  • Weight: 10,1 kg (without case, mounting plate and accessories)


What's in the box?
  • Snipe 2 Satellite Antenna

  • Snipe 2 Controller

  • Controller Support

  • Mounting Plate

  • Cigarette Lighter Cable

  • Satellite Cable (12 m)

  • Controller Cable

  • Base Pad

  • Durable Hard Case

  • Cable Holder & Gland

  • Allen Key

  • Mounting Screws

  • Instruction Manual



Manufacturer : SELFSAT
Factory number : SNIPE 2
Package weight : 18.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 1 receiver
    • Design
    • Automatic positioning
  • Electrical values
    • Gain
    • ca. 33.7 dB
  • Specials
    • Specification
    • Self-levelling
  • Measures
    • Width
    • 515 mm
    • Height
    • 355 mm
    • Depth
    • 192 mm
  • Weights
    • Weight
    • 10.1 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
Datasheet/manual