Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFSAT-H50M4 :: Satellite dish for Astra/Eutelsat - quad

Item-No.: SELFSAT-H50M4
€259,00



Bargain Item!
Limited amount available.

SELFSAT-H50M4

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 4 receivers
  • Electrical values
    • Gain
    • 33.7 (at 12.7 GHz) dB
  • Measures
    • Width
    • 527 mm
    • Height
    • 520 mm
    • Depth
    • 112 mm

This is the new SELFSAT H50M flat antenna. It is the world's first flat satellite antenna for receiving 2 orbit positions. The surface area and innovative design of the antenna ensures unobtrusive installation on walls or masts.

It receives, e.g. the following satellite combinations: Astra 19.2° & Hotbird 13° or Astra 4A & Thor or Astra 23.5° and Astra 19.2°. DiSEqC control switches automatically between satellites. The reception performance of this flat planar antenna is equivalent to that of a high-quality 80 cm dish. It can easily receive Astra and Hotbird, for example.
In contrast to conventional dishes, the Selfsat H50M is particularly inconspicuous due to its rectangular, flat shape. This results in a much more attractive and inconspicuous installation. The included mounting bracket allows the Selfsat H50M to be installed on a wall or a balcony railing.

Technical data
• 4 Anschlüsse, für 4 Receiver/Teilnehmer

• For Ku-band (10.70 ~ 12.75 GHz)
• Dual linear polarisation (vertical and horizontal)
• Ideal for wall and mast mounting

Features
• Highly efficient and slim roof aerial for outdoor areas
• The world's first flat satellite antenna for receiving 2 satellites
• Receives the most important satellite worldwide

Further information
• Can be used on all Ku-band satellites (10.70 ~ 12.75 GHz)
• Dual linear polarisation (vertical and horizontal)
• High gain (33.7 dBi @ 12.7 GHz)
• Antenna size: 527 x 520 x 112 (mm)
• Flat, modern design



Manufacturer : SELFSAT
Factory number : H50M4
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 4 receivers
  • Electrical values
    • Gain
    • 33.7 (at 12.7 GHz) dB
  • Measures
    • Width
    • 527 mm
    • Height
    • 520 mm
    • Depth
    • 112 mm
Datasheet/manual