Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFSAT-H50D :: Satellite antenna — single


SELFSAT-H50D

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 1 receiver
  • Electrical values
    • Gain
    • 36.1 (at 12.7 GHz) dB
  • Measures
    • Width
    • 515 mm
    • Height
    • 515 mm
    • Depth
    • 68 mm

The Selfsat H50D flat satellite antenna with integrated Single LNB offers the same reception quality as a conventional 80-cm satellite dish.

Special features
• 1 port (single antenna)

• Suitable for 1 tuner, receiver, or e.g. TV devices
• Outstanding reception values
• Bad weather reserves
• Able to receive a large number of orbital positions
• More compact than a conventional 80-cm satellite dish
• Reception performance comparable to that of an 80-cm satellite dish
• Astra 19.2° east, Eutelsat 16° east, Sirius, Turksat 42.0° east, Hispasat 30° west, etc. can be received without a problem
• Mast and wall mounting fittings included
• Lightweight and discreet installation
• Slim and discreet housing
• Can be installed anywhere
• Relatively small dimensions
• Dual linear polarisation (vertical and horizontal)

Technical data:
• Frequency: 10.7 - 12.75 GHz
• Gain: 36.1 dBi @ 12.7 GHz
• LNB outputs: 1 output
• Dimensions: 515 x 515 x 68 mm (W x H x D)
• Weight: 6.5 kg

Included with delivery:
• Selfsat antenna
• Mounting brackets for wall and balcony installation
• Compass
• Screw set



Manufacturer : SELFSAT
Factory number : H50D
Package weight : 8.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 1 receiver
  • Electrical values
    • Gain
    • 36.1 (at 12.7 GHz) dB
  • Measures
    • Width
    • 515 mm
    • Height
    • 515 mm
    • Depth
    • 68 mm
Datasheet/manual