Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SELFSAT-H30D2 :: Satellite antenna — twin


SELFSAT-H30D2

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 2 receivers
  • Electrical values
    • Gain
    • Approx. 32 dB
  • Measures
    • Width
    • 512 mm
    • Height
    • 272 mm
    • Depth
    • 52 mm

The (almost) invisible satellite dish
- For 2 receivers

Surprisingly compact flat antenna ideal for the reception of all popular satellites. Installed in minutes, it quickly provides great TV reception.

For all Ku-band satellites
Dual linear polarisation (vertical and horizontal)
Includes various brackets
Slim and discreet housing

• Can be installed anywhere
• Extremely small dimensions
• Portable use and/or fixed installation
• Easy to install
• Ideal for HD reception

SELFSAT can be easily transported and quickly and easily assembled and removed whenever required! This makes it the ideal antenna for holidays and camping. Quick-clip mounting does away with tedious discussions and negotiations concerning construction and installation permits! It includes a wall bracket, a mast mount and mounting materials. The satellite antenna is suitable for receiving Astra, Hotbird, Eutelsat, Türksat (not all channels) and other satellites.

Operating instructions in GB/D/F

Dimensions: 512 x 272 x 52 mm



Manufacturer : SELFSAT
Factory number : H30D2
Package weight : 4.772 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 2 receivers
  • Electrical values
    • Gain
    • Approx. 32 dB
  • Measures
    • Width
    • 512 mm
    • Height
    • 272 mm
    • Depth
    • 52 mm
Datasheet/manual