Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBAND SET :: Chimney strap set for pipes up to 50 mm


SBAND SET

  • Product Description
  • Technical information
  • General
    • Type
    • Chimney fire
  • Specials
    • Specification
    • For mast up to 50 mm

Chimney strap set

• High-quality version
• Twistproof
• For pipe diameters up to 50 mm

Consisting of:
• 2x T-bracket
• 2x 5 m steel straps
• 2x mounting brackets and mounting materials



Manufacturer : A.S.SAT
Factory number : 38910
Package weight : 2.778 kg
Technical information
  • General
    • Type
    • Chimney fire
  • Specials
    • Specification
    • For mast up to 50 mm
Datasheet/manual