Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPIEGEL 100L :: SAT dish, 100 cm, light grey (RAL 7035)

Item-No.: SAT SPIEGEL 100L
Colour:

€84,95




SAT SPIEGEL 100L

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Light grey (RAL 7035)
    • Material
    • Aluminium
    • Assembly
    • 24/40 mm plastic feed intake
  • Measures
    • Ø
    • 1000 mm
    • Offset measure
    • 970 x 1040 mm
    • Pole mount
    • 30 - 90 mm
  • Electrical values
    • Gain
    • 39,4 (10,95 GHz) dB

Gibertini aluminium, offset sat dish

Colour: light grey (RAL 7035)
Dimensions: 97.0 cm x 104.0 cm
Gain: 39.4 dB at 10.95 GHz

Does not include LNB



Manufacturer : GIBERTINI
Factory number : OP100L
Package weight : 11.75 kg
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Light grey (RAL 7035)
    • Material
    • Aluminium
    • Assembly
    • 24/40 mm plastic feed intake
  • Measures
    • Ø
    • 1000 mm
    • Offset measure
    • 970 x 1040 mm
    • Pole mount
    • 30 - 90 mm
  • Electrical values
    • Gain
    • 39,4 (10,95 GHz) dB