Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT 1500056 :: Full automatic satellite system


Megasat Seaman 37

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 3 receivers
    • Design
    • Fully automatic positioning
  • Measures
    • Ø
    • 370 mm
    • Width
    • 440 mm
    • Height
    • 430 mm
    • Depth
    • 440 mm
  • Electrical values
    • Gain
    • ca. 31 dB
  • Specials
    • Specification
    • Fully automatic alignment
  • Weights
    • Weight
    • 9 kg
  • Power supply
    • Low-voltage input
    • 12 V / 5 A
TV while driving even out at sea
The high seas antennas provide high demands. The compact, with technology loaded and constantly auto-search antennas are ideal for use in coastal areas. The system is suitable for salt water, aligns automatically the selected satellite and maintains this position even while driving. The interference-free reception is made possible by the new tracking system that keeps the antenna even in rough seas on position. The antenna need only one coaxial cable per connection. The weather- and UV-resistant housing protects the antenna of external influences and can also be enjoyed radio and television on the lake.

The Megasat Seaman is equipped with three satellite connections and thus offers the operating of up to 3 TVs at the same time.

Just press a button and watching TV
The control unit is programmed for a total of 8 satellites. After switching you need only push a button to automatically receive satellite television.

Features
  • Antenna Type: Off–set dish
  • Dish size: 370 mm Ø
  • Users: 3
  • LNB Type: Universal Quad LNB
  • Frequency band: Ku band
  • Frequency range: 10.7 GHz to 12.75 GHz
  • LNB Gain: 31 dBi
  • Received power: 51 dBW
  • Polarization: H / V
  • Motor control: 2-axis DC motor
  • Inclination angle: 15° to 62°
  • Search angle: 360°
  • Speed of rotation: 50° per second
  • Search time: 1-2 min.
  • Temperature range: -25° C to + 70° C


Preprogrammed satellites
  • Astra 1 (19,2° East)
  • Astra 2 (28,2° East)
  • Astra 3 (23,5° East)
  • Astra 4 (4,8° East)
  • Hotbird (13° East)
  • Thor (0,8° West)
  • Hispasat (30° West)
  • Eutelsat 5 West (5° West)


Delivery
  • Megasat Seaman 37
  • Control unit incl. power cable
  • Mounting set
  • User manual



Manufacturer : MEGASAT
Factory number : 1500056
Package weight : 16.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • White
    • Material
    • Plastic
    • Technology
    • For 3 receivers
    • Design
    • Fully automatic positioning
  • Measures
    • Ø
    • 370 mm
    • Width
    • 440 mm
    • Height
    • 430 mm
    • Depth
    • 440 mm
  • Electrical values
    • Gain
    • ca. 31 dB
  • Specials
    • Specification
    • Fully automatic alignment
  • Weights
    • Weight
    • 9 kg
  • Power supply
    • Low-voltage input
    • 12 V / 5 A