0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MASTKAPPE KDF 2 :: Mast cap with cable entry, 60 mm


MASTKAPPE KDF 2

  • Product Description
  • Technical information
  • General
    • Type
    • Mast cap
    • Assembly
    • For mast tip
  • Specials
    • Specification
    • For 48 - 60 mm mast
This mast cap made from high-quality plastic offers weather and corrosion protection and is suitable for all masts and rafter mounts with a diameter of 48 mm and 60 mm.

The mast cap with cable entry allows up to 10 coaxial cables to be fed through it.

Supplied without illustrated cable clip (available as an option)



Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mast cap
    • Assembly
    • For mast tip
  • Specials
    • Specification
    • For 48 - 60 mm mast
Datasheet/manual