Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MASTFUSSSCHELLE :: Clip for tubes up to 60 mm


MASTFUSSSCHELLE

  • Product Description
  • Technical information
  • General
    • Type
    • Clamp
    • Assembly
    • For mast base

Mast base clip for tubes from 20 to 60 mm

• With earthing
• Galvanised



Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clamp
    • Assembly
    • For mast base
Datasheet/manual