Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DZ GM UNI SW :: Universal anthracite rubber collar

Item-No.: DZ GM UNI SW
Colour:

€1,95




DZ GM UNI SW

  • Product Description
  • Technical information
  • General
    • Assembly
    • For pipes Ø 32 – 50 mm
    • Colour
    • Anthracite
    • Type
    • Rubber boot

Universal anthracite rubber collar

— for pipes 32 - 50 mm in diameter



Package weight : 0.121 kg
Technical information
  • General
    • Assembly
    • For pipes Ø 32 – 50 mm
    • Colour
    • Anthracite
    • Type
    • Rubber boot
Datasheet/manual