Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSM HALTER :: Rafter mast mount


DSM HALTER

  • Product Description
  • Technical information
  • General
    • Type
    • Rafter mast mount
    • Assembly
    • 55 - 90 cm gap from rafters
    • Material
    • Galvanized
  • Specials
    • Specification
    • 0° - 60° roof pitch
  • Measures
    • Ø
    • Steel tube 48 mm

Rafter mast bracket for SAT aerials up to 85 cm

• Mount: on rafters
• Mast length: 900 mm
• Pipe diameter: 48 mm
• Mountable aerial size: max 85 cm



Package weight : 7.5 kg
Technical information
  • General
    • Type
    • Rafter mast mount
    • Assembly
    • 55 - 90 cm gap from rafters
    • Material
    • Galvanized
  • Specials
    • Specification
    • 0° - 60° roof pitch
  • Measures
    • Ø
    • Steel tube 48 mm
Datasheet/manual