Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AXING SAA85-02 :: Satellite dish, 85 cm, charcoal

Item-No.: AXING SAA85-02
Colour:

€119,90




AXING SAA85-02

  • Product Description
  • Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Anthracite
    • Material
    • Aluminium
    • Assembly
    • 40 mm feed mount
  • Measures
    • Ø
    • 850 mm
    • Offset measure
    • 850 x 850 mm
    • Pole mount
    • 32 ... 80 mm
  • Electrical values
    • Gain
    • Approx. 38 dB

High-performance aluminium satellite antenna - powder-coated on both sides
• Quick and easy installation
• Dish size: 85 x 85 cm
• Mast diameter: 32...80 mm
• Feed diameter: 40 mm
• Gain: 38.12 - 39.53
• Wind load at max. wind speed [20/40/60 m/s]: 21.3 kg/85.4 kg/192.1 kg
• Elevation range: 15 - 50°



Manufacturer : AXING
Factory number : SAA08502
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Satellite dish
    • Colour
    • Anthracite
    • Material
    • Aluminium
    • Assembly
    • 40 mm feed mount
  • Measures
    • Ø
    • 850 mm
    • Offset measure
    • 850 x 850 mm
    • Pole mount
    • 32 ... 80 mm
  • Electrical values
    • Gain
    • Approx. 38 dB
Datasheet/manual