Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMA 110879 :: Washing machine vibration damper


HAMA 110879

  • Product Description
  • Technical information
  • General
    • Type
    • Washing machine vibration damper
    • Design
    • Noise-insulating
    • Material
    • PVC
4 vibration dampers to absorb operational vibrations of washing machines, dishwashers and dryers

• For increased stability and reduced noise
• Prevents slipping on smooth floors
• Protects tiles from scratches
• universally, and easily attachable
• Made of thermoplastic material (PVC)
• Diameter: 4.5 cm internal and 6.5 cm external



Manufacturer : HAMA
Factory number : 110879
Package weight : 0.224 kg
Technical information
  • General
    • Type
    • Washing machine vibration damper
    • Design
    • Noise-insulating
    • Material
    • PVC
Datasheet/manual