Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIETAP B1 255 H :: Overvoltage/lightning protection B1 255 H 1-pin


WIETAP B1 255 H

  • Product Description
  • Technical information
  • General
    • Model
    • 84.995.0222.0
    • Design
    • Such as TAP B1 255 H
    • Type
    • Surge protection, lightning protection
    • Pole number
    • 1-pin
  • Electrical values
    • Operating voltage
    • 230 V AC
    • Voltage AC
    • 230
    • Current
    • 50 k
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 50 / 35 mm²
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 36.0 mm
    • Height
    • 90.0 mm
    • Depth
    • 58.0 mm
  • Interfaces
    • Connection
    • Screw terminals

WIETAP B1 255 H overvoltage/lightning protection
Because of the risk of valuable electronic components, computer and communication systems being damaged by power surges or direct lightning strikes, users are well advised to protect their electrical devices, appliances and systems reliably against these dangers.

Type 1 surge arresters in accordance with EN 61643-11
1-pin
For rail mounting (2 or 6 subunits)
RADAX flow wireless technology for follow current limitation
Sealed, non outlet design
Lightning surge current (10/350): 50 kA
Follow current discharge capacity: 50 kA
Protection level L-PE/N-PE: 4 kV
Max. Continuous voltage DC: 255 V AC
DC nominal voltage: 230 V
Conductor cross-section (solid/stranded): 10 - 50 mm²

The installation and commissioning must only be carried out by properly trained personnel. Viewing data sheet is essential.



Manufacturer : WIELAND
Factory number : 84.995.0222.0
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Model
    • 84.995.0222.0
    • Design
    • Such as TAP B1 255 H
    • Type
    • Surge protection, lightning protection
    • Pole number
    • 1-pin
  • Electrical values
    • Operating voltage
    • 230 V AC
    • Voltage AC
    • 230
    • Current
    • 50 k
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 50 / 35 mm²
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 36.0 mm
    • Height
    • 90.0 mm
    • Depth
    • 58.0 mm
  • Interfaces
    • Connection
    • Screw terminals