Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNV 4063KL-A 3S :: Safety relay, SNV 4063KL-A 3S 24 V DC KL!


SNV 4063KL-A 3S

  • Product Description
  • Technical information
  • General
    • Model
    • R1.188.0610.0
    • Design
    • SNV 4063KL with timer
    • Type
    • Safety relay
    • Assembly
    • 3 NO contact
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Approval
    • GS, UL
    • Voltage DC
    • 24 V=
    • Current
    • 12
  • Specials
    • Operating temperature
    • -25 … +55 °C
  • Implementation
    • Cable cross-section
    • 2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 96.5 mm
    • Depth
    • 114.0 mm
  • Interfaces
    • Connection
    • Screw terminals

Base unit with timer function SNV 4063KL
Applications
• Protection of people or machines
• Emergency stop monitoring
• Safety gate monitoring
• Monitoring of electrical locking systems
• Controller for magnetic-force locked tumblers
• Up to category 4 (EN 954-1)
Up to PL e (EN ISO 13849-1)
Up to SIL cl 3 (EN 62061)
Features
• Stop category 0/1 according to EN 60204-1
• One- or two-channel controller
• Manual or automatic start
• Adjustable fallback delay 0.15 to 3 s or 1.5 to 30 s
• Reset button monitoring, cross-circuit detection, simultaneity monitoring
• 3 enabling current paths (2 instantaneous NO contacts, 1 fallback delayed NO contact)
• Screw terminals

The installation and commissioning must only be carried out by properly trained personnel. Viewing data sheet is essential.



Manufacturer : WIELAND
Factory number : R1.188.0620.0
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Model
    • R1.188.0610.0
    • Design
    • SNV 4063KL with timer
    • Type
    • Safety relay
    • Assembly
    • 3 NO contact
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Approval
    • GS, UL
    • Voltage DC
    • 24 V=
    • Current
    • 12
  • Specials
    • Operating temperature
    • -25 … +55 °C
  • Implementation
    • Cable cross-section
    • 2x 0.14 … 0.75 / 1x 0.14 … 2.5 mm²
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 96.5 mm
    • Depth
    • 114.0 mm
  • Interfaces
    • Connection
    • Screw terminals