Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GM YPV-SCI 600F :: Solar lightning protection GM YPV SCI 600 V (FM)


GM YPV-SCI 600F

  • Product Description
  • Technical information
  • General
    • Model
    • 84.995.2515.0
    • Design
    • Such as TAP GM YPV SCI 600 V (FM)
    • Type
    • Solar lightning protection
    • Pole number
    • 1-pin
  • Electrical values
    • Operating voltage
    • 500 V DC
    • Approval
    • UL / cURus
    • Voltage DC
    • 1000 V=
    • Current
    • 40k
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 35 / 25 mm²
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 54.0 mm
    • Height
    • 90.0 mm
    • Depth
    • 58.0 mm
  • Interfaces
    • Connection
    • Screw terminals

Solar lightning protection such as TAP GM YPV SCI 600 V (FM)
Solar systems are particularly at risk to damage caused by lightning or power surges, because they are usually in an exposed location and claim very large areas. This multipole photovoltaics surge arrester provide a solution to limit the damage in a single device. Cut-off and short circuit equipment with safe electrical isolation are combined in the event of a short circuit. To prevent fire damage as a result of DC switch arcs. The proven, fault-resilient Y-circuit prevents damage to the surge protector in the event of insulation faults in the generator electrical system. The integrated DC fuse allows a secure, arc-free protective module change. With remote alarm contact for monitoring facility.

Classification: Type 2 according to EN61643-11
Nominal discharge current (8/20): 12.5 kA
Breaking capacity of internal fuse: 30kA/1000 V
Continuous/rated voltage: 600 V
Protection level L-PE/N-PE: 2 kV
Total discharge current: 40 kA
Rail mounting: 3 TE
Conductor cross-section (one/multi-stranded): 1.5 - 35 mm²

The installation and commissioning must only be carried out by properly trained personnel. Viewing data sheet is essential.



Manufacturer : WIELAND
Factory number : 84.995.2515.0
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Model
    • 84.995.2515.0
    • Design
    • Such as TAP GM YPV SCI 600 V (FM)
    • Type
    • Solar lightning protection
    • Pole number
    • 1-pin
  • Electrical values
    • Operating voltage
    • 500 V DC
    • Approval
    • UL / cURus
    • Voltage DC
    • 1000 V=
    • Current
    • 40k
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 35 / 25 mm²
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 54.0 mm
    • Height
    • 90.0 mm
    • Depth
    • 58.0 mm
  • Interfaces
    • Connection
    • Screw terminals