reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G MOD PV-SCI 500 :: Replacement module outside f. GM YPV SCI-1000


G MOD PV-SCI 500

  • Product Description
  • Technical information
  • General
    • Model
    • 84.995.2051.0
    • Design
    • For wieTAP GM YPV SCI 1000
    • Type
    • Replacement external module
  • Electrical values
    • Operating voltage
    • 500 V DC
    • Approval
    • UL / cURus
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 35 / 25 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
Replacement module outside for WIETAP GM YPV SCI 1000
Solar systems are vulnerable to damage from lightning or surges especially because they are usually located in a prominent location and require very large areas. These multi-pole surge arresters provide the photovoltaic solution for limiting damage in a single device. Are combined disconnection and short circuit protection with safe electrical isolation in the case of short circuit. They prevent fire damage due to DC switching arcs. The proven, fault-resistant Y circuit prevents damage to the devices in case of insulation faults in the generator circuit. By securing a reliable integrated dc, arc-free protection module is enabled.

Replacement module outside for GM YPV SCI-1000

Classification: Type 2 according to EN61643-11
Nominal discharge current (8 / 20): 12.5 kA
Breaking of internal security: 30kA/1000 V
Duration - / Nominal voltage: 1000 V
Protection level L-PE/N-PE: 3.5 kV
Total leakage current: 40 kA

The installation and commissioning must be performed only by personnel trained for this purpose. Be sure to view datasheet.



Manufacturer : WIELAND
Factory number : 84.995.2051.0
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Model
    • 84.995.2051.0
    • Design
    • For wieTAP GM YPV SCI 1000
    • Type
    • Replacement external module
  • Electrical values
    • Operating voltage
    • 500 V DC
    • Approval
    • UL / cURus
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Cable cross-section
    • 35 / 25 mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals