Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7P.21 :: SPD type 2, for grid systems L-N and L-PEN


SPD Typ 2, 1-phasig, Varistor

  • Product Description
  • Technical information
  • General
    • Model
    • 7P.21.8.275.1020
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20

Lightning and device protection in the 230/400 V grid and for photovoltaic systems

Surge arrester (SPD) type 2

• Plug-in Varistor module
• Varistor between L - N, L - PE or N - PE
• For 1-phase TN-S and TT grids between L - N, L - PE or N - PE
• For 1-phase TN-C grids between L - PEN
• Width: 17.5 mm
• For DIN EN 60715 TH35 mounting rail

According to the principles of surge protection standard EN 62305, can be used in zones LPZ 1, LPZ 2 or LPZ 3
• Conforms to EN 61643-11, requirements for surge protectors for use in low-voltage systems



Manufacturer : FINDER
Factory number : 7P2182751020
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Model
    • 7P.21.8.275.1020
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
Datasheet/manual