reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7P.02 :: Surge arrester type 1 and 2, single-phase systems

Item-No.: FIN 7P.02
€212,60



Bargain Item!
Limited amount available.

SPD Typ 1+2, Kombiableiter, 1-Phas.

  • Product Description
  • Technical information
  • General
    • Model
    • 7P.02.8.260.1025
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 / 260 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 66 mm
Surge arrester type 1 and 2, compact device. Varistor and spark gap in series between L - N and spark gap between N - PE. For one-phase systems, 70 mm wide


Manufacturer : FINDER
Factory number : 7P0282601025
Package weight : 0.666 kg
RoHS : conform
Technical information
  • General
    • Model
    • 7P.02.8.260.1025
    • Type
    • Over-voltage protection
  • Electrical values
    • Operating voltage
    • 230 / 260 V AC
  • Specials
    • Operating temperature
    • -40 … +80 °C
  • Implementation
    • Mounting
    • 35 mm top hat rail
    • Protection class
    • IP20
  • Measures
    • Width
    • 36 mm
    • Height
    • 90 mm
    • Depth
    • 66 mm
Datasheet/manual