Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BUBU15 VN :: 15 pole D-SUB feedthrough, nickel

Item-No.: D-SUB BUBU15 VN
€17,80
Category of goods: 1 = discountable

D-SUB BUBU15 VN

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Nickel-plated
  • General
    • Assembly
    • 15
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Measures
    • Ø
    • Socket to socket mm
  • Specials
    • Specification
    • D-SUB
15 pole D-SUB feedthrough, female to female, D-shape nickel housing

  • Ideal for audio networking and integration of equipment into video systems

  • Universally accepted standard D-shape housing



Manufacturer : NEUTRIK
Factory number : NADB15FF
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Nickel-plated
  • General
    • Assembly
    • 15
    • Material
    • LIE
  • Interfaces
    • Connection
    • D-type housing
  • Measures
    • Ø
    • Socket to socket mm
  • Specials
    • Specification
    • D-SUB
Datasheet/manual