Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 50 CLIP :: D-SUB plug, 50-pin, PCB, clip, turned Contacts

Item-No.: D-SUB ST 50 CLIP
Design:

Pole number:

Connection:

€5,55
Category of goods: 1 = discountable

D-SUB ST 50 CLIP

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Spacer bolt clip 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 50
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Depth
    • 6.12 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB standard – D-SUB pin header

• Turned contacts
• Soldering pin (PCB), straight
• Spacer bolt clip 4-40 UNC
• CSA/UL



Manufacturer : CONEC
Factory number : 163A16199X
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Spacer bolt clip 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 50
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Depth
    • 6.12 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual