Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 37P :: D-SUB plug, 37-pin, PCB design

Item-No.: D-SUB ST 37P
Design:

Pole number:

Connection:

€0,58
Category of goods: 1 = discountable

D-SUB ST 37P

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Material
    • Tinned contacts
    • Pole number
    • 37
    • Temperatur max.
    • -55 ... +105
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 1000 V / 1 min
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 69.32 mm
    • Width
    • 12.6 mm
    • Depth
    • 5.84 mm
D-SUB plug, 37-pin, PCB design


Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Material
    • Tinned contacts
    • Pole number
    • 37
    • Temperatur max.
    • -55 ... +105
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 1000 V / 1 min
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 69.32 mm
    • Width
    • 12.6 mm
    • Depth
    • 5.84 mm
Datasheet/manual