Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 15 IPS :: D-SUB plug,15-pin, solder bucket, IP67 solid, turned

Item-No.: D-SUB ST 15 IPS
Technology:

Design:

Pole number:

€6,99
Category of goods: 1 = discountable

D-SUB ST 15 IPS

  • Product Description
  • Technical information
  • General
    • Model
    • Solid Body
    • Type
    • SUB-D connector
    • Technology
    • IPS
    • Design
    • Plug
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 15
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67

D-SUB standard – D-SUB pin header – IP67 solid body

• Turned contacts
• Solder bucket
• Suitable for cables up to AWG 20
• Internal thread 4-40 UNC
• One-piece housing/frame design, nickel-plated die-cast zinc
• IP67 protection for harsh conditions, pressure-resistant up to 1.45 PS



Manufacturer : CONEC
Factory number : 15-000583
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Model
    • Solid Body
    • Type
    • SUB-D connector
    • Technology
    • IPS
    • Design
    • Plug
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 15
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67
Datasheet/manual