Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 09 IPS :: D-SUB-M, 9-pin, solder cup,IP67 Solid,prec.m.

Item-No.: D-SUB ST 09 IPS
Technology:

Design:

Pole number:

€5,80
Category of goods: 1 = discountable

D-SUB ST 09 IPS

  • Product Description
  • Technical information
  • General
    • Model
    • Solid Body
    • Type
    • SUB-D connector
    • Technology
    • IPS
    • Design
    • Plug
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 9
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67
D-SUB Standard - D-SUB plug connector - IP67 Solid Body

• precision machined contacts
• solder cup
• for cable AWG 20
• 4-40 UNC threaded insert
• one part - frame+shell: Nickel-plated zinc die cast
• IP67 for harsh environments, pressure-proof up to 1.45 PSI



Manufacturer : CONEC
Factory number : 15-000573
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Model
    • Solid Body
    • Type
    • SUB-D connector
    • Technology
    • IPS
    • Design
    • Plug
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 9
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67
Datasheet/manual