Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB DP 50 STST :: D-SUB, dual port, plug-plug, 2x 25-pin

Item-No.: D-SUB DP 50 STST
Design:

Pole number:

€13,50
Category of goods: 1 = discountable

D-SUB DP 50 STST

  • Product Description
  • Technical information
  • General
    • Model
    • Dual port
    • Type
    • SUB-D connector
    • Design
    • Plug/plug
    • Assembly
    • Earth clip and 4-40 UNC internal thread
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 2x 25
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 53.42 mm
    • Width
    • 12.39 mm
    • Depth
    • 5.99 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB standard, dual port

• Version:
- top: 25-pin plug
- bottom: 25-pin plug

• Soldering pins (PCB), angled
• Turned contacts
• Design with earth clip and 4-40 UNC internal thread
• Clearance 19.05 mm
• CSA/UL



Manufacturer : CONEC
Factory number : 163A19509X
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Model
    • Dual port
    • Type
    • SUB-D connector
    • Design
    • Plug/plug
    • Assembly
    • Earth clip and 4-40 UNC internal thread
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 2x 25
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 53.42 mm
    • Width
    • 12.39 mm
    • Depth
    • 5.99 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual