Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU09 CRIMP :: D-SUB socket, 9-pin, crimp connector

Item-No.: D-SUB BU09 CRIMP
Design:

Pole number:

€1,20
Category of goods: 1 = discountable

D-SUB BU09 CRIMP

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket housing without contacts
    • Assembly
    • Internal thread 4-40 UNC
    • Pole number
    • 9
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Length
    • 31.19 mm
    • Width
    • 12.39 mm
    • Depth
    • 6.12 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB standard, crimp connectors without contacts, socket

• For turned contacts AWG 24-20 BU and AWG 28-24 BU (please add to your order)
• Internal thread 4-40 UNC
• CSA/UL



Manufacturer : CONEC
Factory number : DSS1XSXXG04X
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket housing without contacts
    • Assembly
    • Internal thread 4-40 UNC
    • Pole number
    • 9
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Length
    • 31.19 mm
    • Width
    • 12.39 mm
    • Depth
    • 6.12 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual